- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2085359-1
2085359-1
TE Connectivity / AMP Brand
Conn Rectangular 2Power/100Signal POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular 2Power/100Signal POS ST Panel Mount
Search Keywords: 20853591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2085359-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:2Power/100Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
12
$319.45
24
$169.12
36
$119.01
48 +
$116.63
Click for Quote
Log in
to unlock special pricing