- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2085118-1
2085118-1
TE Connectivity / AMP Brand
Conn Backplane F 24 POS 2.5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane F 24 POS 2.5mm Solder ST Thru-Hole
Search Keywords: 20851181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2085118-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Backplane
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:24
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$81.44
80
$43.12
120
$30.34
160 +
$29.73
Click for Quote
Log in
to unlock special pricing