- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 208498-1
208498-1
TE Connectivity / AMP Brand
RECEPT MODULE ASSY FOR RIBBON
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT MODULE ASSY FOR RIBBON
Product Highlights:
- Contact Module
- Receptacle
- Number of Positions = 40
- Contact Type = IDC
- Loose Piece
Search Keywords: 2084981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208498-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
896
Ships today, if you order in
MOQ for out of Stock Qty:
255
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$121.34
50
$107.49
100
$106.43
255
$105.37
510
$104.33
765
$103.30
1,020 +
$102.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT