- Home ›
- All Products›
- 208494-3
TE Connectivity / AMP Brand
208494-3
PLUG ASSEMBLY,SZ 22,CMC
View Datasheet Ask the Datasheet Accessories Notify Me
- Not Preloaded
- 3 Positions
- 0 Signal Positions
- 3 Power Positions
- Housing Gender = Plug
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 208494-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Fluid Resistance: | Immersion |
| Contact Protection: | With |
| Connector Product Type: | Housing |
| Number of Positions: | 3 |
| Reverse Gender: | No |
| Reverse Numbering: | Without |
| Panel Mount Feature: | Without |
| Body Orientation: | Straight |
| Packaging Quantity: | 10 |
| Circular Connector Shell Size: | 22 |
| Housing Color: | Black |
| Mating Retention Type: | Threaded Coupling |
| Shielded: | No |
| Housing Material: | Thermoplastic |
| Connector System: | Wire-to-Wire |
| Sealable: | Yes |
| Mating Alignment: | With |
| Number of Power Positions: | 3 |
| Wire Size: | 10 – 16 AWG |
| Circular Connector Shell Type: | Metal-Shell |
| Mating Retention: | With |
| Mating Alignment Type: | Keyed |
| Packaging Method: | Carton |
| UL Flammability Rating: | UL 94V-0 |
| Connector & Housing Type: | Plug |
| Contact Current Rating (Max): | 25 A |
| Contact Type: | Socket |
| Termination Method to Wire & Cable: | Crimp |
| Number of Signal Positions: | 0 |
| Operating Voltage: | 600 VAC, 600 VDC |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Thread Size: | 1-3/16-18 UNEF-2A |
| Polarization Code: | A |