Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

208486-3

Circular Connector Housing - Plug For Male Pins - 14 Position - Shell Size 22 - Contact Size 16 - Threaded - Coupling Nut - Ca ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Circular Connector Housing - Plug For Male Pins - 14 Position - Shell Size 22 - Contact Size 16 - Threaded - Coupling Nut - Cable Mount.
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 14
  • 14 Signal Positions
  • 0 Power Positions
Search Keywords: 2084863
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 208486-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 208486-3 RoHS compliant?
Yes, 208486-3 is RoHS compliant.
What is the lead time for 208486-3?
The standard lead time for 208486-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
MOQ for out of Stock Qty:
20
25 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$127.93
5
$105.56
10
$102.24
20
$98.03
40
$97.06
60
$96.10
80 +
$95.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!