- Home ›
- All Products›
- 208484-3
TE Connectivity / AMP Brand
208484-3
PLUG ASSEMBLY,SZ 28,CMC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PLUG ASSEMBLY,SZ 28,CMC
Search Keywords: 2084843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208484-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Quantity:10
-
Wire Size:10 – 16 AWG
-
Fluid Resistance:Immersion
-
Number of Signal Positions:0
-
Housing Color:Black
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:28
-
Number of Power Positions:7
-
Panel Mount Feature:Without
-
Reverse Gender:Yes
-
Packaging Method:Box
-
Contact Protection:With
-
Reverse Numbering:Without
-
Shielded:No
-
Number of Positions:7
-
Mating Alignment:With
-
Contact Current Rating (Max):25 A
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Contact Type:Pin
-
Circular Connector Shell Type:Metal-Shell
-
Connector System:Wire-to-Wire
-
Body Orientation:Straight
-
Housing Material:Thermoplastic
-
Mating Retention Type:Threaded Coupling
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Plug
-
Connector Product Type:Housing
-
Operating Voltage:600 VAC, 600 VDC
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Thread Size:1-3/16-18 UNEF-2A
Frequently Asked Questions
Is 208484-3 RoHS compliant?
Yes, 208484-3 is RoHS compliant.
What is the lead time for 208484-3?
The standard lead time for 208484-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
20
$305.06
40
$161.00
60
$110.73
80 +
$108.51
Click for Quote
Log in
to unlock special pricing