- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2084-8002-92
TE Connectivity / AMP Brand
2084-8002-92
Conn SMA Adapter RCP/RCP 0Hz to 12.4GHz ST Gold
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = SMA
- Without Snap-Lock
- Adapter Type = Jack-Jack
- Body Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2084-8002-92 |
| Alias/AKA: | 1054988-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA Adapter |
| Operating Frequency: | 0 to 12.4 Hz to GHz |
| Gender: | RCP/RCP |
| Body Orientation: | Straight |
| Dimension: | 18.4 x 12.7 x 12.7 mm |