Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

208404-1

PLUG,10 POSN,IN-LINE METRIC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PLUG,10 POSN,IN-LINE METRIC
Product Highlights:
  • Housing
  • In-Line Connector Configuration
  • Number of Positions = 10
  • Plug
  • Without Coaxial Socket
Search Keywords: 2084041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 208404-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 10
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 208404-1 RoHS compliant?
Yes, 208404-1 is RoHS compliant.
What is the lead time for 208404-1?
The standard lead time for 208404-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 415
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.45
25
$5.44
50
$5.43
125
$5.41
250
$3.33
375
$2.63
500 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!