- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2084-0000-02
2084-0000-02
TE Connectivity / AMP Brand
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper
Product Highlights:
- Adapter
- Connector Type = SMA
- Adapter Type = Jack-Jack
- Body Style = Straight
- With Panel Attachment
Search Keywords: 2084000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2084-0000-02
-
Alias/AKA:1054869-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:22.2 x 9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$21.74
10
$19.98
25
$18.76
50
$16.71
100
$16.67
250
$16.27
500 +
$15.46
Click for Quote
Log in
to unlock special pricing