Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

208337-1

Seal Protector Pin - For Use With CPC Receptacle Series 1 - Fluoropolymer - Natural.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Seal Protector Pin - For Use With CPC Receptacle Series 1 - Fluoropolymer - Natural.
Product Highlights:
  • Seal Protector
  • Pin
Search Keywords: 2083371
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 208337-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Protector
Dimension: 28.19 x 2.89 mm
Operating Temperature: -50 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 208337-1 RoHS compliant?
Yes, 208337-1 is RoHS compliant.
What is the lead time for 208337-1?
The standard lead time for 208337-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.07
250
$5.99
500
$5.56
1,250
$5.42
2,500
$5.41
3,750
$5.40
5,000 +
$5.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!