- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 208334-6
208334-6
TE Connectivity / AMP Brand
PLUG ASSY,62 POS,METRIMATE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,62 POS,METRIMATE
Search Keywords: 2083346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208334-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:62
-
Maximum Voltage Rating:600 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
44 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
75
$162.13
150
$82.81
225
$56.37
300 +
$55.24
Click for Quote
Log in
to unlock special pricing