- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 2083112-4
2083112-4
TE Connectivity / AMP Brand
Cable Assembly USB 3m USB Type A to USB Type A 4 to 4 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 3m USB Type A to USB Type A 4 to 4 POS M-M
Search Keywords: 20831124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2083112-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Length:3 m
-
Cable Type:USB
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
125
$135.45
250
$69.18
375
$47.09
500 +
$46.15
Click for Quote
Log in
to unlock special pricing