- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 208271-3
208271-3
TE Connectivity / AMP Brand
PIN CONT, SZ 12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONT, SZ 12
Product Highlights:
- Contact
- Pin
- None Contact Mating Area Plating Material
- Contact Size = 12
- Length = 25.58 mm
Search Keywords: 2082713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208271-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Can Ship immediately
Manufacturer Stock:
3,336
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$13.15
10
$12.83
25
$12.64
50
$12.46
100
$12.12
300
$11.97
500 +
$9.96
Click for Quote
Log in
to unlock special pricing