- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 208270-2
208270-2
TE Connectivity / AMP Brand
SKT CONT ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SKT CONT ASSY
Product Highlights:
- Contact
- Socket
- Gold (50) over Nickel Contact Mating Area Plating Material
- Contact Size = 16
- Length = 24.51 mm
Search Keywords: 2082702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208270-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:16
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
250
$57.44
500
$29.34
750
$19.97
1,000 +
$19.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments