- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 208268-3
TE Connectivity / AMP Brand
208268-3
PIN CONT,SZ 16,NIC 600
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Pin
- Gold (50) over Nickel Contact Mating Area Plating Material
- Contact Size = 16
- Length = 25.50 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208268-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:16
-
Wire Size:16-20 AWG
-
Contact Material:Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp