Contact SKT 20 Size ST Cable Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
Contact SKT 20 Size ST Cable Mount
Search Keywords: 2082674
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    208267-4
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 654
즉시 배송 가능 You may purchase all in-stock quantity of 654
Stock lot only:
654
재고 수량을 위한 MOQ:
1000
품절 수량을 위한 MOQ:
1000
다수:
1000
11 Weeks 배송 가능 8. 17. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$26.433
1,000 +
$24.030
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!