- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 208267-2
TE Connectivity / AMP Brand
208267-2
SKT CONT ASSY, SZ 20, ARINC
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Socket
- Gold over Nickel Contact Mating Area Plating Material
- Contact Size = 20
- Length = 23.06 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208267-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp