- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 208265-3
TE Connectivity / AMP Brand
208265-3
PIN CONT,XZ 20,NIC 600
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Pin
- Gold (50) over Nickel Contact Mating Area Plating Material
- Contact Size = 20
- Length = 19.81 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208265-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp