Image is representational - see mfr. specs

SKT CONTACT SZ 22

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SKT CONTACT SZ 22
Product Highlights:
  • Contact
  • Socket
  • Gold (50) Contact Mating Area Plating Material
  • Contact Size = 22
  • Length = 16.26 mm
Search Keywords: 2082642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    208264-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    22
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,322
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.40
50
$5.38
100
$5.37
250
$5.36
500
$3.30
750
$2.61
1,000 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!