Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
208262-3 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

5009-328-0022

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
5009-328-0022
Product Highlights:
  • Contact
  • Pin
  • Gold (50) over Nickel Contact Mating Area Plating Material
  • Contact Size = 22
  • Length = 16.96 mm
Search Keywords: 2082623
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    208262-3
  • Alias/AKA:
    5009-328-0022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Contact Type:
    N/A
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    N/A
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 417
Can Ship immediately
Minimum Order:
25
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
25
€1.130
100
€1.003
250
€0.992
500
€0.972
1,000
€0.959
2,500
€0.954
5,000
€0.943
10,000 +
€0.924
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5