Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2082-5133-02 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm ST Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm ST Gold
Product Highlights:
  • Adapter
  • Connector Type = SMA
  • Without Snap-Lock
  • Adapter Type = Plug-Jack
  • Body Style = Straight
Search Keywords: 2082513302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2082-5133-02
  • Alias/AKA:
    1054426-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    SMA Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    PL/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    18.3 x 7.9 mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 495
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€27.446
10
€24.804
25
€23.650
50
€22.942
125
€21.954
250
€21.341
500 +
€20.758
Click for Quote
Log in to unlock special pricing