- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2082-2320-00
2082-2320-00
TE Connectivity / AMP Brand
Conn SMA-BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMA-BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold
Product Highlights:
- Plug-Jack
- Adapter Type = SMA - BNC
Search Keywords: 2082232000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2082-2320-00
-
Alias/AKA:1053786-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$96.46
4
$94.67
7
$92.89
14
$91.10
25
$89.32
100
$71.44
500
$56.27
1,000 +
$48.23
Click for Quote
Log in
to unlock special pricing