Available Replacements
RECOMMENDED REPLACEMENT
1053770-1 1053770-1 TE Connectivity / AMP Brand 2082 2201 00
1053770-1

TE Connectivity / AMP Brand

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2082-2201-00

Conn OSM-OSSM Adapter RCP/PL 0Hz to 25GHz 50Ohm ST Gold Over Copper

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
Conn OSM-OSSM Adapter RCP/PL 0Hz to 25GHz 50Ohm ST Gold Over Copper
Product Highlights:
  • Adapter
  • Connector Type = SMA
  • Adapter Type = OSM Jack to OSSM Plug
  • Body Style = Straight
  • Without Panel Attachment
Search Keywords: 2082220100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2082-2201-00
Alias/AKA: 1053770-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: OSM-OSSM Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 25 Hz to GHz
Gender: RCP/PL
Body Orientation: Straight
Operating Temperature: -65 to 125 °C
Dimension: 20.1 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2082-2201-00 discontinued?
Yes, 2082-2201-00 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2082-2201-00?
The recommended replacement for 2082-2201-00 is 1053770-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2082-2201-00 RoHS compliant?
Yes, 2082-2201-00 is RoHS compliant.
What is the lead time for 2082-2201-00?
The standard lead time for 2082-2201-00 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.46
4
$87.82
8
$86.17
16
$84.51
25
$82.84
100
$66.27
500
$52.19
1,000 +
$44.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!