- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 208210-2
TE Connectivity / AMP Brand
208210-2
Drawer Connector Housing - Plug For Female Sockets - 19 (Power) Position - 5 Rows - 0.200" (5.08mm) Pitch - Guide Pin - Panel ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Drawer Connector Configuration
- Drawer Style = Standard
- Number of Positions = 19
- Plug
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 208210-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 19 |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -55 to 130 °C |