- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2081968-1
TE Connectivity / AMP Brand
2081968-1
4.3 10 Straight Plug Screw For 1 2 Flex Cable Solder Type
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2081968-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Coaxial3746 |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 6 Hz to GHz |
| Gender: | PL3733 |
| Mounting: | Cable Mount3738 |
| Body Orientation: | Straight3728 |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 25.753741mm |
-
This product is discontinued, but still in stock.