- Home ›
- All Products›
- 2081901-1
TE Connectivity / AMP Brand
2081901-1
EP-SMA,PLUG,STRAIGHT,27GHZ,SEMI086 CABLE
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081901-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Center Contact Material:Beryllium Copper
-
Detent:Without
-
Connector System:Cable-to-Cable
-
Operating Temperature Range:-55 – 165 °C, -55 – 165 °F
-
Compatible With RF Cable Type:.086 Semi-Rigid or Flex
-
Sealable:No
-
Termination Method to Wire & Cable:Solder & Clamp
-
Body Material Finish:Passivated
-
Cable Connector Orientation:Straight
-
Number of Positions:1
-
Packaging Method:Bag & Box
-
Circuit Application:Signal
-
Body Plating Material:Stainless Steel
-
Operating Frequency:0 – 27 GHz
-
RF Interface:SMA
-
Number of Coaxial Contacts:1
-
Connector & Contact Terminates To:Wire & Cable
-
Impedance:50 Ω
-
Dielectric Material:PTFE
-
RF Contact Captivation Method:Mechanical
-
RF Connector Style:Plug
-
Body Material:Stainless Steel
-
RF Connector Coupling Mechanism:Screw
-
RF Connector Center Contact Plating Material:Gold