- Home ›
- All Products›
- 2081884-1
2081884-1
TE Connectivity / AMP Brand
EP-SMA,PLUG,27GHZ,STRAIGHT,086 CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP-SMA,PLUG,27GHZ,STRAIGHT,086 CABLE
Search Keywords: 20818841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081884-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Mating Retention:With
-
Compatible With RF Cable Type:.086 Low Loss Dia. .0253 CC
-
Contact Type:Socket
-
RF Connector Center Contact Plating Material:Gold (Au)
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Cable-to-Cable
-
Number of Positions:1
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 155 °C
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$27.37
50
$27.30
100
$27.24
250
$27.17
500
$14.34
750
$9.86
1,000 +
$9.66
Click for Quote
Log in
to unlock special pricing