- Home ›
- All Products›
- 2081875-1
2081875-1
TE Connectivity / AMP Brand
EP-SMA,JACK,27GHZ,END LAUNCH,1.6MM BOARD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP-SMA,JACK,27GHZ,END LAUNCH,1.6MM BOARD
Search Keywords: 20818751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081875-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-55 – 155 °C
-
Body Material Finish:Plated
-
RF Connector Style:Jack
-
RF Connector Center Contact Plating Material:Gold (Au)
-
Body Underplating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Body Material:Brass
-
Cable Connector Orientation:Right Angle
-
Impedance:50 Ω
-
Circuit Application:Signal
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Number of Coaxial Contacts:1
-
RF Contact Captivation Method:Mechanical
-
Operating Frequency:27 GHz
-
Number of Positions:1
-
RF Connector Coupling Mechanism:Screw
-
Sealable:No
-
RF Interface:SMA
-
Dielectric Material:PTFE
-
Body Plating Material:Gold over Nickel
-
Packaging Method:Bag & Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,250
$22.63
2,500
$11.56
3,750
$7.87
5,000 +
$7.71
Click for Quote
Log in
to unlock special pricing