- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2081598-1
2081598-1
TE Connectivity / AMP Brand
2.4MM JACK 2-HOLE FLANGE RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.4MM JACK 2-HOLE FLANGE RECEPTACLE
Search Keywords: 20815981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081598-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:50 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$227.60
5
$227.03
10
$226.46
25
$225.90
50
$119.22
75
$81.99
100 +
$80.36
Click for Quote
Log in
to unlock special pricing