- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2081563-1
2081563-1
TE Connectivity / AMP Brand
The 2081563-1 is a straight, N Type jack to N Type jack in-series RF adapter with a 50 Ω impedance.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 2081563-1 is a straight, N Type jack to N Type jack in-series RF adapter with a 50 Ω impedance.
Search Keywords: 20815631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081563-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Board Mount
-
Sealable:No
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Connector Type:N Series
-
Body Style:Straight
-
Number of Positions:1
-
Impedance:50 Ω
-
Connector System:Cable-to-Cable
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
RF Connector Center Contact Plating Material:Gold (Au)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$271.71
50
$143.40
75
$98.62
100 +
$96.65
Click for Quote
Log in
to unlock special pricing