- Home ›
- All Products›
- 2081552-1
2081552-1
TE Connectivity / AMP Brand
ADAPTOR 2.4MM PLUG TO 1.85MM JACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ADAPTOR 2.4MM PLUG TO 1.85MM JACK
Search Keywords: 20815521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Side A Gender:Plug
-
Number of Positions:1
-
Impedance:50 Ω
-
Side B Gender:Jack
-
Operating Frequency:50 GHz
-
Side A Interface:2.4mm Series
-
Side B Interface:1.85mm series
-
Body Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$625.52
5
$623.94
10
$622.38
25
$620.83
50
$317.09
75
$215.84
100 +
$211.53
Click for Quote
Log in
to unlock special pricing