Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2081202-7

SMA-PS-1G-S

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
SMA-PS-1G-S
Search Keywords: 20812027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2081202-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    N/A
  • Operating Frequency:
    12.4 GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    27.43 x 21.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2081202-7 discontinued?
Yes, 2081202-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2081202-7?
The recommended replacement for 2081202-7 is 5447647-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2081202-7 RoHS compliant?
Yes, 2081202-7 is RoHS compliant.
What is the lead time for 2081202-7?
The standard lead time for 2081202-7 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 293
Ships today, if you order in
Minimum Order Quantity:
45
ADD TO CART
Price (USD)
Qty
Unit Price
45
$1.550
250
$1.520
450
$1.500
500
$1.440
1,000
$1.190
5,000
$1.030
10,000 +
$0.971
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!