- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 208117-1
208117-1
TE Connectivity / AMP Brand
PLUG,6 POSN,IN-LINE METRIC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PLUG,6 POSN,IN-LINE METRIC
Product Highlights:
- Housing
- In-Line Connector Configuration
- Number of Positions = 6
- Plug
- Without Coaxial Socket
Search Keywords: 2081171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208117-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
803
Can Ship immediately
Minimum Order Quantity:
45
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
45
$1.59
250
$1.56
450
$1.54
850
$1.51
1,000
$1.47
5,000
$1.41
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing