Available Replacements
Non-RoHS Equivalent
208116-1 208116-1 TE Connectivity / AMP Brand
208116-1

TE Connectivity / AMP Brand

In Stock: 656

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

208116-4

PIN HDR ASSY,6P,MMATE LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIN HDR ASSY,6P,MMATE LF
Search Keywords: 2081164
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 208116-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 280
Type: Wire to Board
Body Orientation: Right Angle
Gender: Pin
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Termination Method: Solder
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 208116-4 RoHS compliant?
Yes, 208116-4 is RoHS compliant.
What is the lead time for 208116-4?
The standard lead time for 208116-4 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
39 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.647
5
$8.770
25
$8.480
50
$8.360
100
$8.230
280
$8.050
560
$7.930
1,120 +
$7.800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!