- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 208101-9
208101-9
TE Connectivity / AMP Brand
LATCH BLOCK SZ 1-4 (BULK PAK)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LATCH BLOCK SZ 1-4 (BULK PAK)
Product Highlights:
- Latch
- Latch Type = Latching Block With Threaded Hole
- Number of Positions = 9, 15, 25, 37
- Panel Attachment Style = Front Mount
- Shell Size = 1, 2, 3, 4
Search Keywords: 2081019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208101-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Latching Block
-
Dimension:10.16 x 6.6 x 6.99 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
375
$3.64
750
$2.24
1,125
$1.78
1,500 +
$1.74
Click for Quote
Log in
to unlock special pricing