Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

208101-8

LATCH BLOCK (SZ 1-4)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LATCH BLOCK (SZ 1-4)
Product Highlights:
  • Latch
  • Latch Type = Latching Block With Threaded Hole
  • Number of Positions = 9, 15, 25, 37
  • Panel Attachment Style = Front Mount
  • Shell Size = 1, 2, 3, 4
Search Keywords: 2081018
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 208101-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Latch
Dimension: 10.16 x 6.6 x 6.81 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 208101-8 RoHS compliant?
Yes, 208101-8 is RoHS compliant.
What is the lead time for 208101-8?
The standard lead time for 208101-8 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,370
Ships today, if you order in
Minimum Order Quantity:
25
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.441
100
$0.907
250
$0.905
500
$0.897
1,000
$0.888
2,500
$0.886
5,000
$0.883
7,500 +
$0.881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!