- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 208101-1
208101-1
TE Connectivity / AMP Brand
LATCH BLOCK (SZ 1-4)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LATCH BLOCK (SZ 1-4)
Product Highlights:
- Latch
- Latch Type = Latching Block With Threaded Hole
- Number of Positions = 9, 15, 25, 37
- Panel Attachment Style = Front Mount
- Shell Size = 1, 2, 3, 4
Search Keywords: 2081011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208101-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Latch
-
Dimension:10.16 x 6.6 x 6.35 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
186
can ship 7/20/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.56
50
$3.55
100
$3.54
250
$3.53
500
$2.17
750
$1.72
1,000 +
$1.69
Click for Quote
Log in
to unlock special pricing