- Home ›
- All Products›
- 2081005-1
2081005-1
TE Connectivity / AMP Brand
ASSY. SMA JACK PCB EDGE MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ASSY. SMA JACK PCB EDGE MOUNT
Search Keywords: 20810051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081005-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Packaging Method:Reel
-
RF Contact Captivation Method:Mechanical
-
Packaging Quantity:250
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Cable-to-Board
-
RF Interface:SMA
-
RF Connector Style:Jack
-
Impedance:50 Ω
-
Connector Product Type:Connector Assembly
-
Body Material:Zinc
-
RF Connector Coupling Mechanism:Screw
-
Number of Positions:1
-
RF Connector Center Contact Plating Material:Gold
-
Dielectric Material:PTFE
-
RF Connector Center Contact Underplating Material:Nickel
-
PCB Mount Orientation:Right Angle
-
Body Material Finish:Bright
-
Number of Coaxial Contacts:1
-
Operating Frequency:11 GHz
-
Body Plating Material:Tin
-
Connector Mounting Type:Panel Mount
-
Sealable:No
-
Detent:Without
-
RF Connector Contact Configuration:Not Captivated
-
RF Connector Center Contact Material:Beryllium Copper
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Product Length:.646 in, 16.4 mm
-
Profile Height from PCB:.381 in, 9.68 mm
-
RF Connector Mated Outer Diameter (Approximate):.25 in, 6.35 mm
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
You may purchase all in-stock quantity of 240
Stock lot only:
240
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$4.037
10,000 +
$3.670
Click for Quote
Log in
to unlock special pricing