- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2081-0000-02
TE Connectivity / AMP Brand
2081-0000-02
Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold Over Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = SMA
- Adapter Type = Plug-Plug
- Body Style = Straight
- Without Panel Attachment
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2081-0000-02
-
Alias/AKA:1053635-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 105 °C
-
Dimension:22.2 x 7.9 mm
-
This product is discontinued, but still in stock.