- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 208099-3
TE Connectivity / AMP Brand
208099-3
PIN HEADER ASSY,19P,METRIMATE
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- In-Line Connector Configuration
- Number of Positions = 19
- Pin
- Without Coaxial Socket
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 208099-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 6.35 mm |
| Number of Contacts: | 19 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 14/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 130 °C |