- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2080-8001-92
2080-8001-92
TE Connectivity / AMP Brand
Conn SMA Adapter RCP/RCP 0Hz to 18GHz ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter RCP/RCP 0Hz to 18GHz ST Gold
Product Highlights:
- Adapter
- Connector Type = SMA
- Without Snap-Lock
- Adapter Type = Jack-Jack
- Body Style = Straight
Search Keywords: 2080800192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2080-8001-92
-
Alias/AKA:1053633-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
50
$125.57
100
$66.27
150
$45.58
200 +
$44.67
Click for Quote
Log in
to unlock special pricing