- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 208063-5
TE Connectivity / AMP Brand
208063-5
SKT ASSY,36 POSN,METRIMATE
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Rectangular Connector Configuration
- Bus Configuration = Full
- Number of Positions = 36
- Receptacle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208063-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:36
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.