- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 208063-1
208063-1
TE Connectivity / AMP Brand
Conn Housing RCP 36 POS 5mm Crimp ST Cable Mount Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Conn Housing RCP 36 POS 5mm Crimp ST Cable Mount Carton
Product Highlights:
- Housing
- Rectangular Connector Configuration
- Bus Configuration = Full
- Number of Positions = 36
- Receptacle
Search Keywords: 2080631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208063-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:36
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$37.79
9
$37.10
18
$36.38
35
$35.69
104
$34.99
5,000
$33.76
10,000 +
$31.86
Click for Quote
Log in
to unlock special pricing