- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 208062-8
208062-8
TE Connectivity / AMP Brand
PIN ASSY,36 P,MMATE LF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PIN ASSY,36 P,MMATE LF
Product Highlights:
- Commoning Device Assembly
- Square Grid Connector Configuration
- Number of Positions = 36
- Without Coaxial Socket
- Not Keyed
Search Keywords: 2080628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208062-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:36
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$38.30
5
$36.09
10
$35.55
25
$35.03
52
$34.09
104
$33.66
260 +
$33.45
Click for Quote
Log in
to unlock special pricing