- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2080-1900-00
TE Connectivity / AMP Brand
2080-1900-00
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold Over Copper
View Datasheet Accessories Notify Me
- Adapter
- Connector Type = SMA
- Without Snap-Lock
- Adapter Type = Jack-Jack
- Body Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2080-1900-00 |
| Alias/AKA: | 1053492-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | RCP/RCP |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 12.7 mm |
-
This product is discontinued, but still in stock.