- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 208009-1
208009-1
TE Connectivity / AMP Brand
37 PLUG SP/AP STD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
37 PLUG SP/AP STD
Product Highlights:
- Number of Positions = 37
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 2080091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208009-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
Order Increment:
7
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
14
$26.31
25
$26.23
50
$26.17
111
$26.10
221
$13.88
331
$9.78
441 +
$9.59
Click for Quote
Log in
to unlock special pricing