- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 208008-1
208008-1
TE Connectivity / AMP Brand
25 PLUG SP/AP STD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
25 PLUG SP/AP STD
Product Highlights:
- Number of Positions = 25
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 2080081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208008-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
783
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.34
25
$4.26
100
$4.17
630
$4.09
1,000
$3.27
2,500
$2.86
5,000
$2.62
10,000 +
$2.45
Click for Quote
Log in
to unlock special pricing
Accessories