- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 208007-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
208007-2
15 PLUG SP/AP STD
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
15 PLUG SP/AP STD
Product Highlights:
- Number of Positions = 15
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 2080072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:208007-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
13 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 208007-2 discontinued?
Yes, 208007-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 208007-2 RoHS compliant?
No, 208007-2 is not RoHS compliant.
What is the lead time for 208007-2?
The standard lead time for 208007-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.