Available Replacements
Equivalente ROHs
5208006-2 5208006-2 TE Connectivity / AMP Brand
5208006-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

208006-2

09 PLUG SP/AP STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
09 PLUG SP/AP STD
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 2080062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 208006-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 208006-2 discontinued?
Yes, 208006-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 208006-2 RoHS compliant?
No, 208006-2 is not RoHS compliant.
What is the lead time for 208006-2?
The standard lead time for 208006-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,066
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.16
50
$9.02
100
$8.89
268
$8.75
536
$4.63
804
$3.26
1,071 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!