- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 207827-3
207827-3
TE Connectivity / AMP Brand
15 RCPT SP/AP STD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Description
+
15 RCPT SP/AP STD
Product Highlights:
- 15 Positions
- With Contacts
- Housing Gender = Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
Search Keywords: 2078273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207827-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Can Ship immediately
Minimum Order Quantity:
52
Order Increment:
13
Price (USD)
Qty
Unit Price
52
$4.85
91
$4.75
208
$4.67
351 +
$4.60
Click for Quote
Log in
to unlock special pricing